You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4002612

Ionizer, Air, Benchtop, 120VAC, 70 cu.ft/min, 18 sq.ft Coverage

4002612 - Ionizer, Air, Benchtop, 120VAC, 70 cu.ft/min, 18 sq.ft Coverage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMCO-ION SIMCO-ION
Manufacturer Part No:
4002612
Newark Part No.:
08H0343
Technical Datasheet:
4002612   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Benchtop

:
120V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 4002612 is a 120VAC Ionizing Air Blower with powder-coated white steel enclosure and stainless steel emitter points. This blower features inherently balanced to 5V protects even the most sensitive electronic components. Rapid static charge decay times over a wide area neutralizes charges over the entire workbench. Integrated emitter point cleaner is easy to maintain for sustainable static charge control. Ionization status light is easy to verify the presence of ionization. Integrated heater provides a comfortable working environment for operators, ensuring continuous operation. Air filter adapts for use in extremely dusty environments.
  • Metal stand/bracket mounting
  • 10 to 35°C Operating temperature range

Applications

Automation & Process Control

Contents

Ionizing air blower, Metal stand and Bracket.

Best Seller

25 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1,251.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,251.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange