You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4012304 - 

Ionizer, Air Blower, Endstat 2020, Benchtop, 120VAC, 3.7x5.7x8.2", 2.8 l/min

4012304 - Ionizer, Air Blower, Endstat 2020, Benchtop, 120VAC, 3.7x5.7x8.2", 2.8 l/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMCO-ION SIMCO-ION
Manufacturer Part No:
4012304
Newark Part No.:
35R2839
Technical Datasheet:
4012304   Datasheet
See all Technical Docs

Product Information

:
Benchtop
:
120V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4012304 is a 120VAC end stat 2020 Ionizing Air Blower with enameled steel enclosure and stainless steel emitter points. This air blower features compact design perfect fit for complete bench-top work area. Easy to install and operate with convenient front panel controls for blower operation. Two speed fan control application specific optimized performance. Built-in emitter cleaner is easy to maintain long-term ESD protection. Electrically grounded metal enclosure ensure durability even under the most extreme workstation conditions. Inherently balanced to 15V designed for electronic assembly. It provides economical control of electrostatic charges over a targeted work surface area.
  • Metal stand/bracket mounting
  • 10 to 35°C Operating temperature range

Applications

Automation & Process Control

Contents

Ionizing air blower, Metal stand and Bracket.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

$735.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $735.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.