You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

91-6422E-AC-01

Ionizer, Benchtop, 24VAC, 23 cu.ft/min

91-6422E-AC-01 - Ionizer, Benchtop, 24VAC, 23 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMCO-ION SIMCO-ION
Manufacturer Part No:
91-6422E-AC-01
Newark Part No.:
20T0552
Technical Datasheet:
91-6422E-AC-01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Benchtop

:
24V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The 91-6422E-AC-01 is a Benchtop Ionizer with auto-clean and bracket. Point-of-use ionizing blower will integrate easily inside tools for processes such as wafer mount, die attachment, wire bond and test and finishing. It has a small footprint which is optimal for static discharge in hard to reach areas. It uses Simco-Ions Isostat technology which means static charge is controlled with constant balanced ionization and no calibration required. The auto-clean feature that cleans the emitter points each time the unit powers down. Automated cleaning reduces maintenance time, extends emitter point life and helps to insure balanced performance.
  • Tool power or power with wall transformer to operate blower
  • ±20V Balance at 1'

Applications

Industrial, HVAC

Best Seller

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$834.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $834.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange