You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP6203EM5-L-ADJ - 

LDO Voltage Regulator, Adjustable, 2.7V to 5.5V input, 180 mV drop., 2.5-3.3V/0.3A out, SOT-23-5

SP6203EM5-L-ADJ - LDO Voltage Regulator, Adjustable, 2.7V to 5.5V input, 180 mV drop., 2.5-3.3V/0.3A out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIPEX SIPEX
Manufacturer Part No:
SP6203EM5-L-ADJ
Newark Part No.:
36K2715
Technical Datasheet:
SP6203EM5-L-ADJ   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
2.7V
:
5.5V
:
-
:
2.5V
:
3.3V
:
300mA
:
180mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50