You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S1K520

Uninterruptible Power Supply (UPS), ITE, 4 Outlets, 520VA / 360W, 144 V, 115 VAC, 1.45 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
S1K520
Newark Part No.:
34C1973
Product Range
S1K Series
Also Known As:
783472530021
Technical Datasheet:
S1K520   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4Outlets

:
520VA / 360W

:
144V

:
115VAC

:
1.45min

:
S1K Series

:
12.6"

:
3.8"

:
5.3"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The S1K520 is a 4-outlet mini-tower offline Uninterruptible Power Supply (UPS) provides economical protection from damaging impulses and power interruptions. The S1K series units include two types of outlets, three for critical devices needing battery back-up and surge protection such as the CPU and one surge protected only outlet for non-critical devices like printers and fax machines. The S1K is ideal for point of sale, workstations, computer terminals and office applications. Auto Voltage Regulation (AVR) automatically increases output voltage 15% above input voltage if 91% to 75% of nominal. AVR decrease output voltage 13% below input voltage if 109% to 125% of nominal.
  • Lightweight, compact design
  • Data-line surge protection for phone or network included on every unit
  • 4 NEMA 5-15R outlets, (3 battery, 1 surge)
  • Overload protection
  • Step sinewave output
  • DB9 communications interface
  • 0 to 40°C Operating temperature range

Applications

Power Management, Computers & Computer Peripherals, Commercial, Industrial

Contents

UPS, Software and Cable.

Also Known As

783472530021

No Longer Available

$244.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $244.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $239.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $234.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $224.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange