You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SCP30S3.3-DN - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 30 W, 3.3 VDC, 6 A

SCP30S3.3-DN - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 30 W, 3.3 VDC, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SCP30S3.3-DN
Newark Part No.:
83F2959
Technical Datasheet:
SCP30S3.3-DN   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
30W
:
3.3VDC
:
6A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCP30S3.3-DN is a 1-output 30W 3.3V low profile DIN rail AC/DC Power Supply with fixed output. It is designed to power an industrial control and instrumentation devices and equipment, with high reliability and tight regulation through the most difficult factory floor conditions. The user friendly applies to this unique power supply terminations are also easy to access and simple to wire. Safety is another aspect where the SCP distinguishes itself.
  • Rugged, encapsulated design
  • IP20 Protection rating

Applications

Automation & Process Control, Power Management

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$222.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $222.33
 
5+ $218.62
 
10+ $215.53
 
25+ $212.54
 
50+ $207.05