You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDN-16-12-100P

AC/DC DIN Rail Power Supply (PSU), 1 Output, 192 W, 12 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDN-16-12-100P
Newark Part No.:
12P4741
Technical Datasheet:
SDN-16-12-100P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
192W

:
12VDC

:
16A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The SDN-16-12-100P is a 12V/192W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
  • Auto select 115/230VAC, 50/60Hz input
  • Improved metal mounting clip
  • DC OK signal
  • High MTBF and reliability
  • >84% (30.72W) Efficiency (losses)
  • <50mVpp Ripple
  • >20ms Hold-up time
  • -10 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics

Associated Products

Compare Selected

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$488.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $488.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $474.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $457.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $454.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.