You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDN-9-12-100P - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 108 W, 12 VDC, 9 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDN-9-12-100P
Newark Part No.:
01N5181
Technical Datasheet:
SDN-9-12-100P   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
108W
:
12VDC
:
9A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDN-9-12-100P is a 12V/108W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
  • Auto select 115/230VAC, 50/60Hz input
  • Improved metal mounting clip
  • DC OK signal
  • High MTBF and reliability
  • >84% (17.28W) Efficiency (losses)
  • <50mVpp Ripple
  • >20ms Hold-up time
  • -10 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics

Alternatives for SDN-9-12-100P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $452.35   5+ $445.66   10+ $439.49   25+ $427.72   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$321.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $321.74
 
5+ $316.38
 
10+ $311.92
 
25+ $307.58
 
50+ $299.64