You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDN2.5-24-100P - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 24 VDC, 2.5 A

SDN2.5-24-100P - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 24 VDC, 2.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDN2.5-24-100P
Newark Part No.:
49H7684
Technical Datasheet:
SDN2.5-24-100P   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
60W
:
24VDC
:
2.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDN2.5-24-100P is a 24V/60W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
  • Auto select 115/230VAC, 50/60Hz input
  • Improved metal mounting clip
  • DC OK signal
  • High MTBF and reliability
  • >87.5% (8.6W) Efficiency (losses)
  • <50mVpp Ripple
  • >50ms Hold-up time
  • -10 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics

Alternatives for SDN2.5-24-100P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $346.99   5+ $341.20   10+ $336.39   25+ $331.71   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

47 In stock

47 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$208.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $208.64
 
5+ $205.17
 
10+ $202.27
 
25+ $199.45
 
50+ $194.30