You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDN4-24-100LP - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 92 W, 24 VDC, 3.8 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDN4-24-100LP
Newark Part No.:
64K0509
Technical Datasheet:
SDN4-24-100LP   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
92W
:
24VDC
:
3.8A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDN4-24-100LP is a 24V/92W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
  • Auto select 115/230VAC, 50/60Hz input
  • Improved metal mounting clip
  • DC OK signal
  • High MTBF and reliability
  • >88% (13.1W) Efficiency (losses)
  • <50mVpp Ripple
  • >100ms Hold-up time
  • -10 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics

Alternatives for SDN4-24-100LP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $346.99   5+ $341.20   10+ $336.39   25+ $331.71   More Pricing...

Restricted Item Add
     

Each

1+ $347.09   5+ $341.32   10+ $336.49   25+ $331.81   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

24 In stock

24 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

$306.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $306.94
 
5+ $301.82
 
10+ $297.56
 
25+ $293.42
 
50+ $285.85