You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDP-4-24-100LT - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 91.2 W, 24 VDC, 3.8 A

SDP-4-24-100LT - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 91.2 W, 24 VDC, 3.8 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDP-4-24-100LT
Newark Part No.:
56K5095
Technical Datasheet:
SDP-4-24-100LT   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
91.2W
:
24VDC
:
3.8A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDP-4-24-100LT is a 24V/91.2W 1-output DIN-rail mount AC to DC Power Supply features a compact size and lightweight, overvoltage and continuous short-circuit protection. This extra small, efficient unit is designed specifically for the industrial environment. Many extra industrial features are standard for the SDP Power Boost™ overload circuitry can start up industrial loads (i.e. motors, relays, solenoids and DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. With the SolaHD SDP-series with high grade design. This power supply output is fixed and can be adjustable.
  • Ultra slim 15W footprint
  • No tools required for mounting
  • Low output noise
  • Screw terminal connections
  • <50mVpp Ripple
  • >25ms Hold-up time
  • >88% Efficiency
  • -10 to 60°C Operating temperature range

Applications

Automation & Process Control, Building Automation, Sensing & Instrumentation, Industrial, Motor Drive & Control

Alternatives for SDP-4-24-100LT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $347.09   5+ $341.32   10+ $336.49   25+ $331.81   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

71 In stock

71 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$223.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $223.05
 
5+ $219.33
 
10+ $216.24
 
25+ $213.23
 
50+ $207.72