You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDP1-24-100T - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 36.4 W, 24 VDC, 1.3 A

SDP1-24-100T - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 36.4 W, 24 VDC, 1.3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDP1-24-100T
Newark Part No.:
78K6122
Product Range
SDP-T Series
Technical Datasheet:
SDP1-24-100T   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
36.4W
:
24VDC
:
1.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
SDP-T Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDP1-24-100T is a 24V/36.4W 1-output DIN-rail mount AC to DC Power Supply features a compact size and lightweight, overvoltage and continuous short-circuit protection. This extra small, efficient unit is designed specifically for the industrial environment. Many extra industrial features are standard for the SDP Power Boost™ overload circuitry can start up industrial loads (i.e. motors, relays, solenoids and DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. With the SolaHD SDP-series with high grade design. This power supply output is fixed and can be adjustable.
  • Ultra slim 15W footprint
  • No tools required for mounting
  • Low output noise
  • Screw terminal connections
  • <50mVpp Ripple
  • >25ms Hold-up time
  • >83% Efficiency
  • -10 to 60°C Operating temperature range

Applications

Automation & Process Control, Building Automation, Sensing & Instrumentation, Industrial, Motor Drive & Control

Alternatives for SDP1-24-100T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $175.79   5+ $171.80   10+ $167.80   25+ $164.39   50+ $161.72   100+ $158.65   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

38 In stock

38 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$134.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $134.92
 
5+ $131.86
 
10+ $128.79
 
25+ $126.18
 
50+ $124.12
 
100+ $121.77