You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDU850A-5

Uninterruptible Power Supply (UPS), 850VA / 510W, 230 V, 230 VAC, 2 min, SDU AC-A Series

SDU850A-5 - Uninterruptible Power Supply (UPS), 850VA / 510W, 230 V, 230 VAC, 2 min, SDU AC-A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDU850A-5
Newark Part No.:
11AC9463
Product Range
SDU AC-A Series
Also Known As:
00783472874736
Technical Datasheet:
SDU850A-5   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
850VA / 510W

:
230V

:
230VAC

:
2min

:
SDU AC-A Series

:
122.3mm

:
281.9mm

:
123.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SDU850A-5 from Solahd is a SDU AC -A series, DIN rail uninterruptible power system. It combines an industry leading compact design with a wide operation temperature range, enhanced communication and unique installation options. The SDU series provides economical protection from damaging impulses and power interruptions. This unit include easy to wire screw terminations for critical devices needing battery back up such as computer based control systems. It features EN62040-1 low voltage directive, EN62040-2 EMC directive, cULus UL recognized component, UPS equipment, UL 1778 5th Ed, CSA C22.2 No 107.3, CSA C22.2 No 107.1, overvoltage cat III, pollution degree III standards. It is used in programmable logic controllers, factory automation, robotics, conveying equipment and computer-based control systems.
  • Lightweight, remote turn-on and shutdown capabilities
  • Cold start capability, USB communication port & simulated sine wave output
  • Protected against continuous short-circuit, continuous overload, continuous open circuit
  • 850VA/510W capacity, 230VAC volts, 50Hz/60Hz frequency in/out
  • Typical back-up time of 2/10minutes at full load/half load
  • IP20 touch proof, screw terminals, wire range from 10AWG to 18AWG
  • Operating temperature range from 0°C to 50°C
  • ODVA compliant
  • Dimensions is 4.87" x 11.1" x 4.81" (123.7mm x 281.9mm x 122.3mm), 5.2Kg weight
  • Sealed, non-spillable, maintenance-free lead acid batteries, 8hr to 90% capacity of full discharge

Applications

Power Management

Contents

SDU850A-5 uninterruptible power system, Software, Cable.

Also Known As

00783472874736
Best Seller

37 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$783.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $783.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $758.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $701.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange