You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SH45-4QS-3QS-4Z - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 2 kW, 24 V, 92 A

SH45-4QS-3QS-4Z - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 2 kW, 24 V, 92 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SH45-4QS-3QS-4Z
Newark Part No.:
46W9776
Product Range
SHP Series
Technical Datasheet:
SH45-4QS-3QS-4Z   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1Outputs
:
2kW
:
24V
:
92A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
SHP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SH45-4QS-3QS-4Z is a high-power intelligent modular Power Supply suitable for semi-conductor fabrication. The modular design makes this unit easy to customize for unusual voltage and power combinations and the intelligent modules allow the use of I²C or CANBUS/RS485 communication to monitor and control many attributes of the power supply. All unit has power factor corrected inputs, an end mounted fan for cooling and a variety of built-in signals and controls. High reliability and a flexible design make these power supplies an excellent choice for process control and semiconductor fabrication applications.
  • I²C control in intelligent modules
  • End mounted intelligent fan (speed control/fault status)
  • Voltage adjustment on all outputs (manual or I²C)
  • Overload protection on all outputs
  • Power factor correction (0.99 typical)
  • Configurable output up/down sequencing
  • Modular construction
  • Configurable input and output OK signals and indicators
  • Programmable voltage, current limit, inhibit/enable through I²C
  • Overvoltage, overcurrent, short-circuit and thermal protection
  • 40A Peak maximum current (soft start)
  • 10ms Minimum holdup time

Applications

Power Management, Automation & Process Control

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$4,791.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,791.89
 
5+ $4,609.92
 
10+ $4,518.93
 
25+ $4,427.95
 
50+ $4,276.31