You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

25RIA120

Thyristor Diode Module, Single SCR, 1.2 kV, 60 mA, 25 A, 40 A, TO-208AA

25RIA120 - Thyristor Diode Module, Single SCR, 1.2 kV, 60 mA, 25 A, 40 A, TO-208AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25RIA120
Newark Part No.:
07R9511
Technical Datasheet:
25RIA120   Datasheet
See all Technical Docs

Product Overview

The 25RIA120 is a glass-passivated reverse blocking Triode Thyristor/Silicon Controlled Rectifier (SCR) designed for medium power switching and phase control applications. The RIA series features new and improved glass passivation for high reliability and exceptional stability at high temperatures. It is a four-layer, unidirectional solid state current controlling device used where high power control is demanded. This product’s precise functionality makes it suitable for practical uses that range from lamp dimming regulators to controlling welding machines.
  • Low thermal resistance
  • High di/dt and dv/dt capabilities
  • 8W Maximum peak gate power
  • 2W Maximum average gate power
  • 1.5A Maximum peak positive current
  • 0.35°C/W Maximum thermal resistance (case to sink)

Applications

Power Management, Industrial, Motor Drive & Control, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single SCR

:
1.2kV

:
60mA

:
25A

:
40A

:
395A

:
100mA

:
2V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

219 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$12.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $12.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange