You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2N685

SCR Module, 16 A, 200 V

2N685 - SCR Module, 16 A, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N685
Newark Part No.:
10P5505
Technical Datasheet:
2N685   Datasheet
See all Technical Docs

Product Overview

The 2N685 is a Reverse Blocking Triode Thyristor/Silicon Controlled Rectifier (SCR) designed primarily of half-wave AC control applications such as motor controls, heating controls and power supplies. The thyristor is also used wherever half-wave silicon gate-controlled solid devices are needed. It is a four-layer, unidirectional solid state current controlling device used where high power control is demanded. This product’s precise functionality makes it suitable for practical uses that range from lamp dimming regulators to controlling welding machines.
  • Glass passivated junctions and center gate fire for greater parameter uniformity and stability
  • Blocking voltage to 800V
  • 2A Forward peak gate current
  • 10V Forward peak gate voltage

Applications

Motor Drive & Control, HVAC, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single SCR

:
200V

:
40mA

:
16A

:
25A

:
150A

:
50mA

:
2V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

14 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$13.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $12.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $12.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.22
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange