You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50RIA120

SCR Module, 50 A, 1.2 kV

50RIA120 - SCR Module, 50 A, 1.2 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
50RIA120
Newark Part No.:
07R9706
Product Range
50RIA Series
Technical Datasheet:
50RIA120   Datasheet
See all Technical Docs

Product Overview

The 50RIA120 is a 2-pin medium-power Thyristor for general purpose phase control applications. The 50RIA series SCR has excellent dynamic characteristics and superior surge capabilities.
  • High current rating

Applications

Power Management, Motor Drive & Control, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single SCR

:
1.2kV

:
100mA

:
50A

:
80A

:
1.43kA

:
200mA

:
2.5V

:
125°C

:
50RIA Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

222 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$18.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $17.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $16.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $16.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange