You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

50RIA20

SCR Module, 50 A, 200 V

50RIA20 - SCR Module, 50 A, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
50RIA20
Newark Part No.:
07R9709
Product Range
50RIA Series
Technical Datasheet:
50RIA20   Datasheet
See all Technical Docs

Product Range Selector (50RIA Series)

See all from this product range

Product Overview

The 50RIA20 is a 80A RMS medium power Silicon Controlled Rectifier (SCR) intended for general purpose phase control applications like converters and speed control circuits.
  • 200V Vrrm/Vdrm Peak repetitive reverse or OFF-state voltage
  • High current rating
  • Excellent dynamic characteristics
  • dV/dt = 1000V/μs option
  • Superior surge capabilities
  • 2A IT(RMS) Conducting current

Applications

Motor Drive & Control, Thermal Management, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single SCR

:
200V

:
100mA

:
50A

:
80A

:
1.43kA

:
200mA

:
2.5V

:
125°C

:
50RIA Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

0 In stock

Non-Cancelable / Non Returnable

$17.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $17.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $17.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $16.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $16.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange