You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UT06104SH

Circular Connector, Souriau Trim Trio UT0 Series, Straight Plug, 4 Contacts

Date/Lot Code
SOURIAU-SUNBANK / EATON UT06104SH
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UT06104SH
Newark Part No.:
84K9700
Product Range
Souriau Trim Trio UT0 Series
Technical Datasheet:
UT06104SH   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio UT0 Series)

See all from this product range

Product Overview

The UT06104SH is a 4-pole Cable Plug for socket contacts. It has zinc alloy body and 10-4 insert arrangement. The UT0 series industrial circular connectors are a range of multi-way connectors intermateable, interchangeable and intermountable with the Trim Trio® UTG and UTP industrial connector families. UT0 series connectors are equipped with identical shells from military connectors complying with MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. UT0 series offers possibilities on shielding, high levels on sealing and salt spray. UT0 series is also the perfect solution to connect CAT-5e Ethernet applications in combination with other signals, using the same Trim Trio contacts.
  • EMI shielded
  • Waterproof
  • High salt spray resistance (corrosion-resistant)
  • 5000MΩ Minimum resistance
  • IP67/IP68/69K Protection rating (dynamic)
  • Enabling 500 mating-unmating without wear out
  • Secure locking device audible click when mating

Applications

Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UT0 Series

:
Straight Plug

:
4Contacts

:
Bayonet

:
Zinc Alloy Body

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

12 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 06/11/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$46.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ $45.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $43.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $40.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $37.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $36.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $34.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --