You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UTG016-19P

Circular Connector, Souriau Trim Trio UTG Series, Wall Mount Receptacle, 19 Contacts

SOURIAU-SUNBANK / EATON UTG016-19P
SOURIAU-SUNBANK / EATON UTG016-19P
SOURIAU-SUNBANK / EATON UTG016-19P
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTG016-19P
Newark Part No.:
16F5720
Product Range
Souriau Trim Trio UTG Series
Technical Datasheet:
UTG016-19P   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTG Series)

See all from this product range

Product Overview

The UTG01619P is a 19-pole Panel-mount Receptacle for pin contacts. The Metalok Bantam Trim Trio UTG series circular connector has #16 shell size and male insert. UTG Metalok Bantam plastic industrial circular connectors with metal coupling are a range of multi-way connectors. UTG series provides the complete answer to the need for economical lightweight and robust metal coupling. They are available in different shell sizes and insert arrangements all intermateable, interchangeable and intermountable with the Trim Trio UT0 and UTP industrial connector families.
  • UL94V-0 compliant
  • IP65 Protection rating
  • Rapid and secure locking
  • 500 Mating and unmating cycles durability
  • 5000MΩ Minimum insulation resistance
  • Intermateable and interchangeable With UTO, UTP and UTS series

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UTG Series

:
Wall Mount Receptacle

:
19Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
Thermoplastic, Glass Filled Body

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$12.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 100
Quantity Price Your Price
 
 
1+ $12.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $10.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $10.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $9.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --