You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UTG616-19PN
Circular Connector, Souriau Trim Trio UTG Series, Straight Plug, 19 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTG616-19PN
- Newark Part No.:
- 16F5736
- Product Range
- Souriau Trim Trio UTG Series
- Technical Datasheet:
- UTG616-19PN Datasheet
Product Range Selector (Souriau Trim Trio UTG Series)
See all from this product rangeProduct Overview
- UL E31151 approved
- Nickel plated bayonet ring
- Moulded-in contact marking (standard version)
- Minimum insulation resistance of 5000Mohm
- UL94-V0 rated black colour glass filled thermoplastic connector body
- Rapid and secure locking
- IP67 degree of protection as per DIN 40050 standard
- Operating temperature range from -55°C to 125°C
- Stainless steel tri-lock pins and steel coupling spring
- Intermateable and interchangeable with UTO, UTP and UTS series connectors
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau Trim Trio UTG Series
- :
- Straight Plug
- :
- 19Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic, Glass Filled Body
- :
- -
- :
- -
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 09/08/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/11/23
Same day shipping
More stock available week commencing 06/11/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $23.72 | |
100+ | $20.66 | |
500+ | $20.13 | |
1000+ | $19.71 | |
2500+ | $19.24 | |
5000+ | $18.82 | |
10000+ | $18.35 |
Pricing is unavailable. Please contact customer services.