You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UTL6103G1S
Circular Connector, Souriau Trim Trio UTL Series, Straight Plug, 4 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTL6103G1S
- Newark Part No.:
- 85T8428
- Product Range
- Souriau Trim Trio UTL Series
- Technical Datasheet:
- UTL6103G1S Datasheet
Product Range Selector (Souriau Trim Trio UTL Series)
See all from this product rangeProduct Overview
- Body connector and backshell is thermoplastic, insert material is thermoplastic
- Working voltage is 277VAC per UL 1977, rated current is 16A
- Connector for breaking circuit
- Operating temperature range from -40°C to +105°C
- Flammability rating UL94
- Salt spray is greater than 1000hours
- Durability is 1000 cycles
- Crimp termination
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau Trim Trio UTL Series
- :
- Straight Plug
- :
- 4Contacts
- :
- Blind Mate
- :
- Thermoplastic Body
- :
- -
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $24.50 | |
100+ | $16.99 | |
500+ | $14.54 | |
1000+ | $12.18 | |
2500+ | $11.49 | |
5000+ | $10.93 | |
10000+ | $10.40 |
Pricing is unavailable. Please contact customer services.