You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UTL7103G1S

Circular Connector, Souriau Trim Trio UTL Series, Jam Nut Receptacle, 4 Contacts

SOURIAU-SUNBANK / EATON UTL7103G1S
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTL7103G1S
Newark Part No.:
89W1638
Product Range
Souriau Trim Trio UTL Series
Technical Datasheet:
UTL7103G1S   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTL Series)

See all from this product range

Product Overview

The UTL7103G1S from Souriau is a jam nut receptacle with female insert. The UTL series is built around three key elements such as dynamic IP68/69K, UV resistant and UL/IEC compliant. It features key shape coupling with latching retention system, designed to be overmoulded to secure against unwanted tampering.
  • Body connector and backshell is thermoplastic, insert material is thermoplastic
  • Working voltage is 277VAC per UL 1977, rated current is 16A
  • Connector for breaking circuit
  • Operating temperature range from -40°C to +105°C
  • Flammability rating UL94
  • Salt spray is greater than 1000hours
  • Durability is 1000 cycles
  • Crimp termination

Applications

Industrial, Alternative Energy, Building Automation, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UTL Series

:
Jam Nut Receptacle

:
4Contacts

:
Blind Mate

:
Thermoplastic Body

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$25.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
1+ $25.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $15.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $13.43
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $11.17
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $10.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $10.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $9.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --