You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UTS6JC1412S

Circular Connector, Souriau Trim Trio UTS Series, Straight Plug, 12 Contacts

Date/Lot Code
SOURIAU-SUNBANK / EATON UTS6JC1412S
SOURIAU-SUNBANK / EATON UTS6JC1412S
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTS6JC1412S
Newark Part No.:
84K9591
Product Range
Souriau Trim Trio UTS Series
Technical Datasheet:
UTS6JC1412S   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTS Series)

See all from this product range

Product Overview

The UTS6JC1412S is a 12-pole Female Insert Plug with crimp contacts. The bayonet coupling system makes it simple to use. The Trim Trio® UTS series circular connector has 14-12 insert arrangement and nylon body. A 1/3 twist of the coupling ring, connectors are mated with an audible and sensitive click. Based on multiple power and signal connectors and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exist crimp, solder and screw termination.
  • IP68/69K Protection rating (dynamic)
  • 100% UV-resistant

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UTS Series

:
Straight Plug

:
12Contacts

:
Bayonet

:
Thermoplastic Body

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 06/11/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$26.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $22.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $20.63
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $20.21
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $19.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $18.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --