3 Series MDO Oscilloscopes - industry-first features and a special offer.

expires 9/30/20

The award-winning 3 Series MDO gets even better with industry-first features and big savings.

  • 11.6” HD (1920x1080) touchscreen
  • 2 or 4 analog channels
  • 16 optional digital channels
  • 5-in-1 instrument (Scope, Spectrum analyzer, Digital Voltmeter, Frequency counter, AFG)
  • 5 Gs/s maximum sampling rate, and 10M record length
  • Optional built-in spectrum analyzer in 1GHz or 3 GHz versions

TO ORDER


STEP 1:

SELECT THE BASE OSCILLOSCOPE


STEP 2:

ADD THE FIELD INSTALLABLE DIGITAL CHANNEL (MSO) UPGRADE AT NO COST


STEP 3 (OPTIONAL):

ADD BUNDLE TO RECEIVE 75% OFF NORMAL PRICE


STEP 4:

CALL FOR QUOTATION

Call 1 800 463 9275 ext #34955

For more details, click here.

4 Series MSO Oscilloscopes delivers, with big savings.

expires 9/30/20

Flexibility. Upgradeability. Affordability. 4 Series MSO delivers all of the above, with big savings.

  • 13.3” HD (1920x1080) touchscreen
  • Up to 6 FlexChannel® inputs for analog or digital channels
  • 12-bit vertical resolution
  • 6.25 GS/s Sampling Rate on all analog/digital channels
  • 31.25 Mpoints Record Length (standard) or 62.5 Mpoints (optional)

TO ORDER


STEP 2:

ADD THE FIELD INSTALLABLE BANDWIDTH UPGRADE AT NO COST


STEP 3:

ADD OPTIONS BUNDLE AT NO COST


STEP 4:

CALL FOR QUOTATION

Call 1 800 463 9275 ext #34955

For more details, click here.

More ways to test. More ways to save.

expires 9/30/20

Save 15% when you buy any two or more Keithley DMMs, Power Supplies, SMU instruments, or Tektronix Arbitrary Function Generators


TO ORDER


STEP 1:

Review the eligible Keithley Products and select 2 or more

Source Measure Unit Instruments

keithley

2400 Series Bench or Production


Keithley 2400 Series SMU instruments offer four-quadrant precision voltage and current source/load coupled with measurement now on a touchscreen user interface. These instruments can simultaneously source and measure current from 10 fA to 10 A pulse and/or voltage from 100nV to 1100V, for 1000W pulse and 100W DC total power.

Find out more
5044680

2600B Series - Bench or Prodution


Keithley’s Series 2600B System SMU instruments are the industry standard current-voltage source and measure solution for highly automated production test applications. Both dual- and single-channel models tightly integrate a precision power supply, true current source, DMM, and electronic load with pulse generating capabilities. Plus, TSP® technology runs complete test programs for automated system applications, and TSP-Link® technology enables daisy-chaining up to 64 channels for high volume parallel test.

Find out more
2650

2650 Series - High Power


The 2650 Series High Power SourceMeter SMU Instruments are designed specifically for characterizing and testing high voltage/current electronics and power semiconductors, such as diodes, FETs, and IGBTs, high brightness LEDs, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies. They deliver unprecedented power, precision, speed, flexibility, and ease of use to improve productivity in R&D, production test, and reliability environments. Two instruments are available offering up to 3000V or up to 2000W of pulse current power.

Find out more

Digital Multimeters

51AC7032

Basic Performance


Feature the DMM6500, a touchscreen bench/production test DMM with more measurement capability - including transient capture, data visualization, and analysis – at the price of other 6½-digit DMMs with far less performance.

Find out more
29Y2096

High Speed / High Accuracy


The DMM7510 combines a precision, high-resolution digital multimeter (DMM), graphical touchscreen display, and high-speed, high-resolution digitizer to create the first graphical sampling multimeter. With pA-level sensitivity and 1Msample/s sampling, it accurately measures ultra-low sleep mode currents and transmit drain currents from wireless devices. (The DMM7512 combines two full-function, high accuracy, high sampling speed DMMs into a 1U high, full rack wide form factor chassis.

Find out more
4814311

High Accuracy


The 7 ½ -digit Series offers resolution and basic DCV accuracy of 0.0018%, with exceptional resolution, accuracy, and sensitivity.

Find out more
51AC7225

Multi-Channel Measurement


The 6½-digit 2000 Series offers a unique combination of high-precision, cost-effectiveness, and flexibility. Based on the same high-speed, low-noise A/D converter technology found in our 7½- and 8½-digit multimeters, this DMM offers market-leading speed and accuracy. For greater flexibility, a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications.

Find out more

Arb Function Generators

43Y2834

AFG1000 Series


With 25 MHz or 60MHz bandwidth, 2 output channels, 1 mVpp to 10 Vpp output amplitude across full bandwidth, Tektronix AFG1000 Arbitrary/Function Generator generates all kinds of waveforms needed in a lab. Most importantly, it offers the best value for money in the Tektronix line-up of arbitrary function generators.

Find out more
tektronix

AFG2000 Series


Usually, generating a range of signals requires investment in a high-end signal generator. Introducing the Tektronix AFG2000. With 20 MHz bandwidth, 14-bit resolution, and 250 MS/s sample rate, the AFG2021 Arbitrary / Function Generator can create simple and complex signals. But perhaps its most impressive feature is its entry-level price.

Find out more
5073310

AFG3000C Series


Today's designs are often complex, demanding a variety of stimulus signals during test. With 12 standard waveforms, arbitrary waveform capability, and signal impairment options, the AFG3000C Series Arbitrary / Function Generator supports a wide range of application needs with one instrument. Best-in-class performance ensures signals are accurately reproduced. A large display and 25 shortcut keys make the AFG3000C Series Arbitrary / Function Generator both easy to learn and easy to use.

Find out more
77AC3308

AFG31000 Series


The AFG31000 series with InstaView™ technology is the first high-performance AFG with built-in waveform generation applications, patented real-time wave monitoring, and a modern user interface.

Find out more

Power Supplies

4672114

PWS4000 Series


With wide voltage and current ranges, the PWS4000 Programmable Power Supply Series makes a versatile addition to your bench. A basic voltage accuracy of 0.03% and less than 5 mVp-p noise means you can be confident in the power supply's output value. List mode and a USB port for remote programming accelerate complex test development. The PWS4000 Power Supply Series generates the power you need for your application – quickly and precisely.

Find out more
4959905

Series 2220 / 2230 / 2231


Series 2220 and 2230 Multi-Channel Programmable DC Power Supplies are ideal for testing a wide range of devices, circuit boards, modules, and products that require multiple power sources cost-effectively. Series 2200 supplies provide two channels, each capable of outputting up to 30V and up to 1.5A. Series 2230 supplies include two 30V/1.5A channels plus a 6V channel with up to 5A output for powering digital circuits. The Model 2231A-30-3’s two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.

Find out more
56Y0342

Series 2260B


Source a wide range of voltages and currents with the 360W, 720W, or 1080W Series 2260B Programmable DC Power Supplies. The 360W versions can output current of 36A, 13.5A, 4.5A, or 1.44A; the 720W models can output 72A, 27A, 9A, or 2.88A; and the 1080W instruments can output 108A, 40.5A, 13.5A or 4.32A. This wide range of output voltages and current, combined with multiple interface choices, makes the Series 2260B ideal for use in a wide range of applications, including research and design, quality control, and production test.

Find out more
76X0161

Series 2280S


Series 2280S supplies deliver up to 192W of low output noise power and superior load current measurement sensitivity. Built-in plotting functions allow monitoring trends such as drift. These supplies offer up to 6½-digit resolution for characterizing small changes in load currents with confidence. Four load current measurement ranges support measuring a device’s full load current, standby mode current, and small sleep mode currents with DMM-quality accuracy.

Find out more
53Y0986

Series 2281


The 2281S-20-6 Dynamic Battery Simulator uses a model to emulate the response of a battery over its discharge cycle. Since the model can be based on the average current of the product that the battery will power, you can estimate battery life and analyze product performance over the life of the battery.

Find out more

STEP 2:

CALL FOR QUOTATION

Contact your Newark Rep or call 1 (800) 463 9275 ext. #34955 to request a quote

For more details, click here.

Terms & Conditions

  • Offer runs from April 1 – September 30, 2020
  • Offer applies to new product sales including GSA.
  • The customer’s purchase order must be booked prior to the expiration date Any quote with this program discount after the end date will not qualify for a rebate
  • Offer can be combined with the Education discount and price exceptions
  • Tektronix reserves the right to change or cancel this program at any time. Tektronix will advise distributors 30 days in advance of program changes