You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S56-340 - 

Tape, Tunnel, 76.2 mm, 3 ", 36.576 m, 40 yard

S56-340 - Tape, Tunnel, 76.2 mm, 3 ", 36.576 m, 40 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S56-340
Newark Part No.:
38C5006
Technical Datasheet:
S56-340   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
76.2mm
:
3"
:
36.576m
:
40yard
:
Black, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S56-340 is a black/yellow hazard striped Tunnel Tape made of PE coated cloth backing and natural rubber adhesive. The adhesive is zone coated on edges of hand tear-able and puncture resistant cloth backing creating a non-adhesive tunnel for wires, cables or cords to lay (pass) under. It removes easily from carpet and other surfaces without leaving a residue. It can be repositioned several times without loss of adhesion.
  • Hand tearable
  • Strong puncture resistant
  • Removable
  • No cable clean-up
  • Repositionable

Applications

Consumer Electronics, Commercial, Maintenance & Repair, Industrial

Footnotes

Materials should be stored at 21°C with 50% relative humidity.

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$33.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $33.24
 
5+ $33.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note