You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

POE4SW6 - 

Switch, 4 Ports, PoE Fast Ethernet, 10Mbps, 100Mbps

POE4SW6 - Switch, 4 Ports, PoE Fast Ethernet, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPECO SPECO
Manufacturer Part No:
POE4SW6
Newark Part No.:
33AC3050

Product Information

:
4Ports
:
-
:
PoE Fast Ethernet
:
-
:
-
:
10Mbps, 100Mbps
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

4 PoE Port 10/100 802.3af/at Switch
  • Power IP cameras via Power over Ethernet
  • Ethernet speed up to 10/100MBPS
  • Meets IEEE 802.3af/at Ethernet standard
  • 4 PoE ports with uplink
  • 2 year warranty
  • Total Ports ....6 (POE4SW6)
  • PoE Ports ....4 (POE4SW6)
  • Ethernet Speed...10/100MBPS
  • Ethernet Standards...IEEE 802.3/802.3u/802.3at/af
  • Single Port Max Power..25W
  • Entire Unit Max Power..65W (POE4SW6)
  • Operating Temperature..32º F – 131º F
  • Storage Temperature..-40º F – 185º F
  • Operating Humidity...0% – 95%
  • Dimensions....5.3" (W) x 1" (H) x 3.4" (L) (POE4SW6)
  • Weight .....12.4 oz. (POE4SW6)

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$284.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $284.36
Promotional price
Contract Price
Web only price
Web only contract price