Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S51F
Newark Part No.80C8739
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S51F
Newark Part No.80C8739
Technical Datasheet
Input Voltage600V
Output Voltage240V
Power Rating1.5kVA
Frequency Range60Hz
Accuracy Class-
Transformer MountingWall Mount
Transformer TerminalsWire Leaded
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
600V
Power Rating
1.5kVA
Accuracy Class
-
Transformer Terminals
Wire Leaded
SVHC
To Be Advised
Output Voltage
240V
Frequency Range
60Hz
Transformer Mounting
Wall Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate