Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S82F
Newark Part No.34M0626
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S82F
Newark Part No.34M0626
Technical Datasheet
Input Voltage240V, 480V
Output Voltage48V
Power Rating1kVA
Frequency Range60Hz
Accuracy Class-
Transformer MountingWall Mount
Transformer TerminalsWire Leaded
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
240V, 480V
Power Rating
1kVA
Accuracy Class
-
Transformer Terminals
Wire Leaded
SVHC
To Be Advised
Output Voltage
48V
Frequency Range
60Hz
Transformer Mounting
Wall Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate