You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SQUARE D BY SCHNEIDER ELECTRIC DFCC1
Fused Switch, Class CC, 30 A, 600 V, Screw Clamp
- Manufacturer Part No:
- DFCC1
- Newark Part No.:
- 09P2929
- Product Range
- TeSys DF Series
- Technical Datasheet:
- DFCC1 Datasheet
Product Range Selector (TeSys DF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Class CC
- :
- -
- :
- 30A
- :
- 600V
- :
- Screw Clamp
- :
- TeSys DF Series
Technical Documents (4)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.