You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NSYEBAP12614 - 

Panel Mount Barrier Terminal Block, 200 A, 600 V, 5 Pole, 1, Screw, 6 AWG

NSYEBAP12614 - Panel Mount Barrier Terminal Block, 200 A, 600 V, 5 Pole, 1, Screw, 6 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYEBAP12614
Newark Part No.:
50AC4402
Product Range
NSYEB Series
Technical Datasheet:
NSYEBAP12614   Datasheet
See all Technical Docs

Product Overview

The NSYEBAP12614 is an Enclosed Power Distribution Block. Without the use of additional shields, this enclosed power distribution block is finger-safe with a rating of IP20. Panel or DIN rail mountable, it is suitable for a wide variety of applications with 200A rating, 600 volts AC/DC, UL listed or recognized, and Short Circuit Current Ratings (SCCR) up to 100kA with fuses. This one-pole block is gang-able, making it simple to create multi-pole units.
  • Versatile to meet wide variety of applications.
  • UL listed blocks provide feeder circuit terminal spacing requirements.

Applications

Industrial

Product Information


:
200A

:
600V

:
5 Pole

:
1

:
Screw

:
6AWG

:
4

:
Screw

:
6AWG

:
NSYEB Series

Find similar products Choose and modify the attributes above to find similar products.

4 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4 in stock for same day shipping

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.