You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NSYEBCD12614 - 

Panel Mount Barrier Terminal Block, 200 A, 600 V, 5 Pole, 1, 3 AWG

NSYEBCD12614 - Panel Mount Barrier Terminal Block, 200 A, 600 V, 5 Pole, 1, 3 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYEBCD12614
Newark Part No.:
50AC4408
Product Range
NSYEB Series
Technical Datasheet:
NSYEBCD12614   Datasheet
See all Technical Docs

Product Overview

The NSYEBCD12614 is an Enclosed Power Distribution Block. Without the use of additional shields, this enclosed power distribution block is finger-safe with a rating of IP20. Panel or DIN rail mountable, it is suitable for a wide variety of applications with 200A rating, 600 volts AC/DC, UL listed or recognized, and Short Circuit Current Ratings (SCCR) up to 100kA with fuses. This one-pole block is gang-able, making it simple to create multi-pole units.
  • Versatile to meet wide variety of applications.
  • UL listed blocks provide feeder circuit terminal spacing requirements.

Applications

Industrial

Product Information

:
200A
:
600V
:
5 Pole
:
1
:
-
:
3AWG
:
4
:
-
:
2AWG
:
NSYEB Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

10 in stock for same day shipping

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.