You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYPLM32G - 

Plastic Enclosure, Hinged Door, Wall Mount, ABS, Polycarbonate, 310 mm, 215 mm, 160 mm, IP66

NSYPLM32G - Plastic Enclosure, Hinged Door, Wall Mount, ABS, Polycarbonate, 310 mm, 215 mm, 160 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYPLM32G
Newark Part No.:
13AC4826
Product Range
Thalassa PLM Series
Technical Datasheet:
NSYPLM32G   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS, Polycarbonate
:
310mm
:
215mm
:
160mm
:
IP66
:
Grey
:
NEMA 4X, 13
:
12.2"
:
8.46"
:
6.3"
:
Thalassa PLM Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/10/19