You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYPLM64G - 

Plastic Enclosure, Hinged Door, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 647 mm, 436 mm

NSYPLM64G - Plastic Enclosure, Hinged Door, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 647 mm, 436 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYPLM64G
Newark Part No.:
97Y8169
Product Range
Thalassa PLM Series
Technical Datasheet:
NSYPLM64G   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET), Glass Fibre Reinforced
:
647mm
:
436mm
:
250mm
:
IP66
:
Grey
:
NEMA 4X, 13
:
25.47"
:
17.17"
:
9.84"
:
Thalassa PLM Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/09/19