Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYSM2016402D
Newark Part No.82Y8182
Product RangeSpacial SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYSM2016402D
Newark Part No.82Y8182
Product RangeSpacial SM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric1.6m
External Depth - Metric400mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial78.74"
External Width - Imperial62.99"
External Depth - Imperial15.75"
Product RangeSpacial SM Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
2m
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
78.74"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1.6m
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
62.99"
Product Range
Spacial SM Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate