You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-10251
Coaxial Cable, RG6U, 18 AWG, 0.82 mm², 75 ohm, 1000 ft, 304.8 m
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-10251
- Newark Part No.:
- 74R4860
- Technical Datasheet:
- 24-10251 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG6U
- :
- 18AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 1000ft
- :
- 304.8m
- :
- White
- :
- PVC
- :
- Copper Coated Steel
- :
- -
- :
- 6.9mm
- :
- -
Technical Docs (1)
Product Overview
26 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 1000
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $267.72 | ||
10+ | $257.99 |
Pricing is unavailable. Please contact customer services.