You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24-12089

Audio / Video Cable Assembly, Composite Audio Video RCA Plugs, 25 ft, 7.62 m

STELLAR LABS 24-12089

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-12089
Newark Part No.:
52T9471
Technical Datasheet:
24-12089   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Composite Audio Video RCA Plugs

:
25ft

:
7.62m

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 24-12089 from Stellar Labs is a 25ft composite video + audio 1RCA M-M + 2-RCA audio M-M. The Stellar Labs value series composite video and stereo audio cables are high quality interconnect assemblies that provide excellent picture quality and signal integrity. Their bonded, tangle-free construction and flexible PVC cable jacket reduces cable clutter and make cabling installations effortless. The EMI/RFI shielded, low-loss, 75ohm video coaxial wire helps reduce interference and noise and improve resolution, colour and brightness.
  • Long-lasting, corrosion resistant, gold plated barrel connectors with fully over-moulded
  • Colour-coded connectors for easy identification

Applications

Audio

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5000