You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24-16232

Audio / Video Cable Assembly, 1/4" 3P Plug to 1/4" 3P Plug, 6 ft, 1.83 m

STELLAR LABS 24-16232
STELLAR LABS 24-16232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-16232
Newark Part No.:
42Y2465
Technical Datasheet:
24-16232   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1/4" Stereo Phone Plug

:
1/4" Stereo Phone Plug

:
6ft

:
1.83m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 24-16232 from Stellar Labs is a 6ft 1/4" three pole balanced stereo male to male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio set-up.
  • 24AWG oxygen free copper conductor
  • PE insulation
  • Conductive PVC jacket
  • 6mm outer diameter
  • 90% spiral oxygen free shielding
  • Non serviceable connector
  • 6mm Outer Diameter
  • 90% Spiral Oxygen Free Shielding
  • Non-Serviceable Connectors"

Applications

Audio

120 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.59
$1.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $4.26
$1.94