You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-16246
Audio / Video Cable Assembly, RCA/Phono Plugs (2), 1/4" Mono Phone Plug x 2, 3 ft, 914.4 mm, Black
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-16246
- Newark Part No.:
- 42Y2475
- Technical Datasheet:
- 24-16246 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RCA/Phono Plugs (2)
- :
- 1/4" Mono Phone Plug x 2
- :
- 3ft
- :
- 914.4mm
- :
- Black
- :
- -
Technical Docs (1)
Product Overview
- Length: 3'
- Two RCA (Red & White) to Two ¼" (Red & White) Connectors
- " Features
- 24AWG Oxygen Free Copper
- PE Insulation
- Conductive PVC Jacket
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Non-Serviceable Connectors"
279 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $6.29 | ||
5+ | $5.84 |
Pricing is unavailable. Please contact customer services.