You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-16268
Audio / Video Cable Assembly, White Braid, 3.5mm Stereo Phone Plug, 3.5mm Stereo Phone Plug, 6 ft
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-16268
- Newark Part No.:
- 84Y7889
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5mm Stereo Phone Plug
- :
- 3.5mm Stereo Phone Plug
- :
- 6ft
- :
- 1.83m
- :
- White
- :
- -
Technical Docs (0)
Product Overview
- Length: 6' (1.83 m)
- White braided cable with silver shell plugs
- Premium shielded MP3 audio cable with 3. 5mm stereo plugs
- Compatible with any media device or smartphone that has a 3. 5mm audio jack
- Ideal for connecting iPhone, iPad, iPod, smartphone, tablet, or media player to car stereo or speaker
422 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $14.53 | ||
10+ | $10.68 |
Pricing is unavailable. Please contact customer services.