You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30-2471

CATV / Antenna Drop Amplifier 1x4 Splitter with Passive Return

STELLAR LABS 30-2471

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
30-2471
Newark Part No.:
97W3568
Technical Datasheet:
30-2471   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

This cable drop amplifier sends CATV signals to up to four television sets with an internal 15dB signal amplifier to compensate for losses caused by the split and additional cable length. It also provides a passive return path, ensuring compatibility with current digital and interactive and broadband cable systems. While designed for CATV use, this device is perfectly suitable for use with standard TV and FM antennas. The housing and "F" ports are all sealed for permanent installation outdoors. Power is supplied either directly to the unit via the supplied AC adapter or may be inserted into the existing signal cable feeding the signal to one of the sets (optional power inserter required), allowing power to be provided from a remote location. Note: The included AC adapter must be located indoors.
  • Fully sealed, weatherproof housing
  • Sealed "F" ports
  • Integral ground lug terminals
  • LED power indicator, confirming proper power source connection
  • Maximum input signal level: 96 dBuV
  • Forward gain: +15dB max
  • Return path: -8dB max
  • Forward bandwidth: 54Mhz ~ 1,000MHz
  • Return path: 5MHz ~ 42MHz
  • Power requirements: 15VDC, 150mA
  • Included power supply: 12VDC, 200mA
  • Impedance: 75ohm all inputs and outputs
  • Dimensions: 4.5" (H) x 4.63" (W) x 1.13" (D)
Best Seller

649 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$33.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $47.39
$33.90
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $42.80
$33.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --