You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33-10720

Video Scaler 720P HDMI from Composite or S-Video.

MULTICOMP PRO 33-10720
MULTICOMP PRO 33-10720

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33-10720
Newark Part No.:
74R4986

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Use your composite and S-video equipment with HDMI televisions, switches, receivers and more
  • Converts analog signals to digital
  • Basic up-scaling to 720P at 60 MHz
  • Syncs audio and video channels
  • Also works with any HDMI to DVI adapter
  • Dimensions: 6.1" x 2.75" x 0.90"
  • Includes 5V 2A power supply
  • Inputs: S-Video, Composite Audio/Video
  • Output: HDMI

46 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$47.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $115.55
$47.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $98.99
$47.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $92.19
$47.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $81.99
$47.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $76.90
$47.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --