You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BTB41-800BRG.

Triac, 800 V, 40 A, TOP-3, 50 mA, 1.3 V

BTB41-800BRG. - Triac, 800 V, 40 A, TOP-3, 50 mA, 1.3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTB41-800BRG.
Newark Part No.:
27AC1135
Product Range
BTB41 Series
Technical Datasheet:
BTB41-800BRG.   Datasheet
See all Technical Docs

Product Overview

  • 800V, 41A standard triac in pin TOP-3 package
  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation capability
  • Suitable for phase control operations in light dimmers, motor speed controllers, and similar
  • Used for on/off function in static relays, heating regulation, induction motor starting circuits
  • Suitable for general purpose AC switching
  • 50mA standard sensitivity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
800V

:
40A

:
TOP-3

:
50mA

:
1.3V

:
-

:
400A

:
80mA

:
3Pins

:
125°C

:
BTB41 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$4.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 600
Quantity Price Your Price
 
 
500+ $4.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange