You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BTW69-1200RG

Thyristor, 1.2 kV, 80 mA, 32 A, 50 A, TOP-3, 3 Pins

BTW69-1200RG - Thyristor, 1.2 kV, 80 mA, 32 A, 50 A, TOP-3, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTW69-1200RG
Newark Part No.:
56P5958

Product Overview

The BTW69-1200RG is a 3-pin Standard SCR for applications where power handling and power dissipation are critical. The BTW69 series SCR's internal ceramic pad provides high voltage insulation and offers superior performance in surge current handling capabilities.
  • Clip assembly technology

Applications

Motor Drive & Control, Industrial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2kV

:
80mA

:
32A

:
50A

:
TOP-3

:
3Pins

:
580A

:
150mA

:
1.5V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

0 In stock

Non-Cancelable / Non Returnable

$8.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 600 Minimum: 600
Quantity Price Your Price
 
 
500+ $8.22