You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL6205N - 

Evaluation Board, Full Bridge Driver, Transistor, MOSFET, DMOS

EVAL6205N - Evaluation Board, Full Bridge Driver, Transistor, MOSFET, DMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL6205N
Newark Part No.:
09R4602
Technical Datasheet:
EVAL6205N   Datasheet
See all Technical Docs

Product Overview

EVAL6205N is for evaluating L6205 DMOS dual full bridge driver in PowerDIP package. It is designed for motor control applications, realised in multiPower BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It implements a typical application, enabled to run one to four DC motors or one stepper motor. On the board the L6506, PWM current controller, provides the current control for the L6205N power section. Screw connectors provide connection to motor supply rail and 5V reference for the logic inputs, as well as the four outputs to motor windings. EVAL6205N can be hooked up to practiSPIN interface board through a 34 pin connector. This also gives direct access to ICs input signals as well as making possible to provide reference voltages for current control PWM. Operating frequency and reference voltage for the L6506 PWM current control loops could be set by means of three pots placed on the board.
  • Operating supply voltage from 8V to 52V
  • 5.6A output peak current(2.8A DC)
  • Low Rds(on) output 0.3ohm typ
  • Operating frequency up to 100KHz
  • Non dissipative overcurrent Protection
  • Paralled operation
  • Cross conduction protection
  • Thermal shutdown, under voltage lockout
  • Integrated fast free wheeling diodes

Applications

Motor Drive & Control, Portable Devices, Medical, Robotics

Footnotes

Companion with EVALPRACTISPIN practiSPIN interface board. Sold separately.

Product Information

:
MOSFET Driver
:
STMicroelectronics
:
Driver - Transistor
:
L6205
:
Demonstration Board L6205
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 18/01/21

$34.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.