You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL6470PD

Evaluation Board, Stepper Motor, L6470, Power Management

EVAL6470PD - Evaluation Board, Stepper Motor, L6470, Power Management
EVAL6470PD - Evaluation Board, Stepper Motor, L6470, Power Management
EVAL6470PD - Evaluation Board, Stepper Motor, L6470, Power Management

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL6470PD
Newark Part No.:
48W5671
Technical Datasheet:
EVAL6470PD   Datasheet
See all Technical Docs

Product Overview

The EVAL6470PD is a Demonstration Board features adjustable supply voltage compensation. The demonstration board is a fully integrated microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and SPIN evaluation software, the board allows the engineer to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470PD supports the daisy chain configuration making it suitable for the evaluation of the L6470 in multi motor applications.
  • Dual SPI connector (daisy chain configuration suitable)
  • SW input
  • FLAG and BUSY LED indicators
  • Adjustable supply voltage compensation
  • High thermal performance (Rthj-a12°C/W typical)
  • Voltage range from 8 to 45V
  • Phase current up to 3ARMS

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper Motor

:
STMicroelectronics

:
Power Management - Motor Control

:
L6470

:
Evaluation Board L6470

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange