Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSRK2000-S-40
Newark Part No.73T0181
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $65.110 |
Price for:Each
Minimum: 15
Multiple: 1
$976.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSRK2000-S-40
Newark Part No.73T0181
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSRK2000
Kit Application TypePower Management
Application Sub TypeLLC Resonant Half-Bridge Converter
Kit ContentsEval Board SRK2000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration board designed for the evaluation of the SRK2000 in LLC resonant converters with synchronous rectification (SR). The SRK2000 implements a control scheme specific for secondary-side synchronous rectification in an LLC resonant converter that uses a transformer with centre-tap secondary winding for full-wave rectification.
- STS15N4LLF3 SR MOSFET in SO-8 package, 5mohm RDS(on), 40V BVDSS
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board SRK2000
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
SRK2000
Application Sub Type
LLC Resonant Half-Bridge Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate