You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L6561D013TR

PFC Controller IC, 11 V to 18 V & 4 mA supply, 85 V to 265 V Input, ±400mA Out Totem Pole, SOIC-8

STMICROELECTRONICS L6561D013TR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6561D013TR
Newark Part No.:
56P8549
Technical Datasheet:
L6561D013TR   Datasheet
See all Technical Docs

Product Overview

The L6561D013TR is a transition mode Power Factor Corrector compatible with the standard version, it has a superior performance multiplier making the device capable of working in wide input voltage range applications (from 85 to 265V) with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in standby mode. Realized in mixed BCD technology, the chip gives the benefits like micro power start up current, 1% precision internal reference voltage(Tj = 25°C), soft output overvoltage protection, no need for external low pass filter on the current sense, very low operating quiescent current minimizes power dissipation. The totem pole output stage is capable of driving a power MOS or IGBT with source and sink currents of ±400mA. The device is operating in transition mode and it is optimized for Electronic Lamp Ballast application, AC-DC adaptors and SMPS.
  • Internal start-up timer
  • Current sense filter on chip
  • Disable function
  • Transition mode operation

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
11V

:
18V

:
50µA

:
4mA

:
SOIC

:
8Pins



:
-40°C

:
150°C



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.968

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ $0.968
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --