You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M48T58-70PC1
RTC, Timekeeper NVSRAM, Parallel, 4.75 V to 5.5 V, DIP-28
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M48T58-70PC1
- Newark Part No.:
- 08N6564
- Technical Datasheet:
- M48T58-70PC1 Datasheet
Product Overview
- Integrated, ultra-low power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™ RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Frequency test output for real-time clock
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltage
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- YY-MM-DD-dd
- :
- HH:MM:SS
- :
- Timekeeper
- :
- 4.75V
- :
- 5.5V
- :
- DIP
- :
- 28Pins
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 09/03/24
120 more will be available on 09/03/24
19 more will be available on 16/03/24
80 more will be available on 23/03/24
309 more will be available on 30/03/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 36+
- 60+
- 108+
- 252+
Quantity | Price | Your Price |
---|---|---|
1+ | $41.34 | |
5+ | $39.74 | |
10+ | $38.15 | |
36+ | $36.41 | |
60+ | $34.50 | |
108+ | $32.57 | |
252+ | $31.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.