You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NUCLEO-F334R8

Development Board, 32Bit MCU, Cortex-M4, LQFP64 Package

NUCLEO-F334R8 - Development Board, 32Bit MCU, Cortex-M4, LQFP64 Package
NUCLEO-F334R8 - Development Board, 32Bit MCU, Cortex-M4, LQFP64 Package
NUCLEO-F334R8 - Development Board, 32Bit MCU, Cortex-M4, LQFP64 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NUCLEO-F334R8
Newark Part No.:
55X3029
Technical Datasheet:
NUCLEO-F334R8   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F3xx

:
ARM

:
Cortex-M4

:
STM32F334R8

:
Dev Board STM32F334R8, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The NUCLEO-F334R8 is a STM32 Nucleo development board with STM32F334R8T6 MCU allows user to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.
  • Onboard STM32F334R8T6 microcontroller
  • Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
  • Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
  • USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
  • Three LED indications for USB communication, user LED, power LED
  • Two push buttons for user and reset
  • Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
  • STM32 comprehensive software HAL library
  • Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs

Applications

Consumer Electronics, Embedded Design & Development, Portable Devices, Hobby & Education

Best Seller

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$14.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange